Receiver 8 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9R-R04FP-8

DigiKey Part Number
1082-E9R-R04FP-8-ND
Manufacturer
Manufacturer Product Number
E9R-R04FP-8
Description
CONTROL RELAY SWITCH SENSOR LED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Receiver 8 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Receiver
Manufacturer
Illumra
Voltage - Supply
8 ~ 30VDC
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 735,95000 Kč6 735,95 Kč
106 520,08900 Kč65 200,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6 735,95000 Kč
Unit Price with VAT:8 150,49950 Kč