E3T-S1AWH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-S1AWH

DigiKey Part Number
1082-1004-ND
Manufacturer
Manufacturer Product Number
E3T-S1AWH
Description
SWITCH ROCKER WIRELESS SGL WHITE
Customer Reference
Detailed Description
RF Lighting Controller 315MHz Handheld, 2 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Function
Lighting Controller
Modulation or Protocol
-
Frequency
315MHz
Applications
Wireless
Interface
Handheld, 2 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
45.72m Range
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 777,04000 Kč1 777,04 Kč
121 465,41833 Kč17 585,02 Kč
301 395,32667 Kč41 859,80 Kč
Unit Price without VAT:1 777,04000 Kč
Unit Price with VAT:2 150,21840 Kč