
REBELEQUSNK120 | |
|---|---|
DigiKey Part Number | 4903-REBELEQUSNK120-ND |
Manufacturer | |
Manufacturer Product Number | REBELEQUSNK120 |
Description | REBEL COBOT GRIPPER SET - SCHUNK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | End Effector |
Datasheet | Datasheet |
EDA/CAD Models | REBELEQUSNK120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | - | |
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 828,63000 Kč | 44 828,63 Kč |
| 5 | 39 280,70600 Kč | 196 403,53 Kč |
| Unit Price without VAT: | 44 828,63000 Kč |
|---|---|
| Unit Price with VAT: | 54 242,64230 Kč |



