
Category | Cavity Width 0.790" (20.07mm) |
Manufacturer Igus | Minimum Bend Radius 1.890" (48.01mm) |
Series | Outer Height 0.760" (19.30mm) |
Packaging Box | Outer Width 1.080" (27.43mm) |
Part Status Active | Length 39.370" (1000.00mm) |
Frame Type Open | Link Pitch 0.790" (20.07mm) |
Loading Side Inside and Outside Bend | Material Igumid G |
Cavity Height 0.570" (14.48mm) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,79000 Kč | 1 194,79 Kč |
| 10 | 1 015,54700 Kč | 10 155,47 Kč |
| 30 | 939,82833 Kč | 28 194,85 Kč |
| 60 | 895,01183 Kč | 53 700,71 Kč |
| 120 | 852,34733 Kč | 102 281,68 Kč |
| Unit Price without VAT: | 1 194,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,69590 Kč |


