
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.570" (14.48mm) | |
Cavity Width | 0.390" (9.91mm) | |
Minimum Bend Radius | 1.890" (48.01mm) | |
Outer Height | 0.760" (19.30mm) | |
Outer Width | 0.690" (17.53mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,86000 Kč | 1 145,86 Kč |
| 10 | 973,97100 Kč | 9 739,71 Kč |
| 30 | 901,34600 Kč | 27 040,38 Kč |
| 60 | 858,35967 Kč | 51 501,58 Kč |
| 120 | 817,44517 Kč | 98 093,42 Kč |
| 270 | 772,05526 Kč | 208 454,92 Kč |
| Unit Price without VAT: | 1 145,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,49060 Kč |


