
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.420" (10.67mm) | |
Cavity Width | 1.180" (29.97mm) | |
Minimum Bend Radius | 1.500" (38.10mm) | |
Outer Height | 0.590" (14.99mm) | |
Outer Width | 1.470" (37.34mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,00000 Kč | 1 251,00 Kč |
| 10 | 1 063,27800 Kč | 10 632,78 Kč |
| 30 | 984,01733 Kč | 29 520,52 Kč |
| 60 | 937,09333 Kč | 56 225,60 Kč |
| 120 | 892,42525 Kč | 107 091,03 Kč |
| Unit Price without VAT: | 1 251,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,71000 Kč |


