
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.420" (10.67mm) | |
Cavity Width | 0.630" (16.00mm) | |
Minimum Bend Radius | 1.100" (27.94mm) | |
Outer Height | 0.590" (14.99mm) | |
Outer Width | 0.920" (23.37mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,27000 Kč | 1 129,27 Kč |
| 10 | 959,86100 Kč | 9 598,61 Kč |
| 30 | 888,29933 Kč | 26 648,98 Kč |
| 60 | 845,93950 Kč | 50 756,37 Kč |
| 120 | 805,60400 Kč | 96 672,48 Kč |
| 270 | 760,87107 Kč | 205 435,19 Kč |
| Unit Price without VAT: | 1 129,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,41670 Kč |


