Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2-10-10-028-0

DigiKey Part Number
4903-E2-10-10-028-0-ND
Manufacturer
Manufacturer Product Number
E2-10-10-028-0
Description
CBLE CARRIER .59H X .69W 1 METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Box
Part Status
Active
Frame Type
Open
Loading Side
Inside and Outside Bend
Cavity Height
0.420" (10.67mm)
Cavity Width
0.390" (9.91mm)
Minimum Bend Radius
1.100" (27.94mm)
Outer Height
0.590" (14.99mm)
Outer Width
0.690" (17.53mm)
Length
39.370" (1000.00mm)
Link Pitch
0.790" (20.07mm)
Features
-
Material
Igumid G
Operating Temperature
-40°C ~ 120°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 117,09000 Kč1 117,09 Kč
10949,42500 Kč9 494,25 Kč
30878,64033 Kč26 359,21 Kč
60836,73883 Kč50 204,33 Kč
120796,84958 Kč95 621,95 Kč
270752,60100 Kč203 202,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 117,09000 Kč
Unit Price with VAT:1 351,67890 Kč