Cartesian Coordinate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE-FG-0006-AC-650-650

DigiKey Part Number
4903-DLE-FG-0006-AC-650-650-ND
Manufacturer
Manufacturer Product Number
DLE-FG-0006-AC-650-650
Description
XY GANTRY WORKSPACE 650 X 650MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cartesian Coordinate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
-
Packaging
Box
Part Status
Active
Type
Cartesian Coordinate
Number of Axes
2
Maximum Payload
15kg
Work Area (Reach)
650mm x 650mm
Footprint
-
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
197 337,28000 Kč97 337,28 Kč
Manufacturers Standard Package
Unit Price without VAT:97 337,28000 Kč
Unit Price with VAT:117 778,10880 Kč