New at DigiKey
Image for CFPE-700-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE-700-01

DigiKey Part Number
4903-CFPE-700-01-ND
4903-CFPE-700-01-DS-ND
Manufacturer
Manufacturer Product Number
CFPE-700-01
Description
TPE1C-2/0AWG HOOK-UP 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2/0 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.650" (16.51mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 730
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1629,10000 Kč629,10 Kč
5561,19200 Kč2 805,96 Kč
10533,93700 Kč5 339,37 Kč
25499,64320 Kč12 491,08 Kč
50474,92020 Kč23 746,01 Kč
100451,20290 Kč45 120,29 Kč
Spool
QuantityUnit PriceExt Price
1 000292,13468 Kč292 134,68 Kč
Manufacturers Standard Package
Unit Price without VAT:629,10000 Kč
Unit Price with VAT:761,21100 Kč