New at DigiKey
Image for CFPE-250-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE-250-01

DigiKey Part Number
4903-CFPE-250-01-ND
4903-CFPE-250-01-DS-ND
Manufacturer
Manufacturer Product Number
CFPE-250-01
Description
TPE 1C/4 AWG HOOK-UP 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.453" (11.51mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1362,22000 Kč362,22 Kč
5323,24400 Kč1 616,22 Kč
10307,64200 Kč3 076,42 Kč
25287,99160 Kč7 199,79 Kč
50273,84760 Kč13 692,38 Kč
100260,27440 Kč26 027,44 Kč
Spool
QuantityUnit PriceExt Price
1 000161,46622 Kč161 466,22 Kč
Manufacturers Standard Package
Unit Price without VAT:362,22000 Kč
Unit Price with VAT:438,28620 Kč