
CFPE-25-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-25-01-ND 4903-CFPE-25-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-25-01 |
Description | TPE1C/14 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 5 | 92,47400 Kč | 462,37 Kč |
| 10 | 88,05200 Kč | 880,52 Kč |
| 25 | 82,50440 Kč | 2 062,61 Kč |
| 50 | 78,50420 Kč | 3 925,21 Kč |
| 100 | 74,67310 Kč | 7 467,31 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 45,98930 Kč | 45 989,30 Kč |
| 2 000 | 43,66256 Kč | 87 325,12 Kč |
| 3 000 | 42,34473 Kč | 127 034,19 Kč |
| 5 000 | 40,72821 Kč | 203 641,05 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |


