CFBUS.011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFBUS-PVC-040

DigiKey Part Number
4903-CFBUS-PVC-040-DS-ND
Manufacturer
Manufacturer Product Number
CFBUS-PVC-040
Description
PVC2PR/24AWG CAT5 CBL 300V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Violet 24 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Violet
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
50 V
Operating Temperature
-
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
80%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
198,30000 Kč98,30 Kč
587,90400 Kč439,52 Kč
1083,69500 Kč836,95 Kč
2578,42400 Kč1 960,60 Kč
5074,62220 Kč3 731,11 Kč
10070,97850 Kč7 097,85 Kč
25066,39424 Kč16 598,56 Kč
50063,08812 Kč31 544,06 Kč
1 00059,91588 Kč59 915,88 Kč
Manufacturers Standard Package
Unit Price without VAT:98,30000 Kč
Unit Price with VAT:118,94300 Kč