New at DigiKey
Image for CF9-02-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-02-12

DigiKey Part Number
4903-CF9-02-12-ND
4903-CF9-02-12-DS-ND
Manufacturer
Manufacturer Product Number
CF9-02-12
Description
TPE 12C/24AWGCTRL CBL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 100°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00084,29458 Kč84 294,58 Kč
2 00079,98516 Kč159 970,32 Kč
Manufacturers Standard Package
Unit Price without VAT:84,29458 Kč
Unit Price with VAT:101,99644 Kč