New at DigiKey
Image for CF891-07-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-07-12

DigiKey Part Number
4903-CF891-07-12-ND
4903-CF891-07-12-DS-ND
Manufacturer
Manufacturer Product Number
CF891-07-12
Description
IGUPUR 12C/18AWGCTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 556
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
5138,04000 Kč690,20 Kč
10131,40500 Kč1 314,05 Kč
25123,09040 Kč3 077,26 Kč
50117,09740 Kč5 854,87 Kč
100111,35240 Kč11 135,24 Kč
250104,11732 Kč26 029,33 Kč
50098,89974 Kč49 449,87 Kč
1 00093,89151 Kč93 891,51 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00069,76187 Kč69 761,87 Kč
2 00066,20617 Kč132 412,34 Kč
3 00065,09380 Kč195 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč