
CF891-05-25 | |
|---|---|
DigiKey Part Number | 4903-CF891-05-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-05-25 |
Description | IGUPUR 25C/20AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,33000 Kč | 158,33 Kč |
| 2 | 150,95000 Kč | 301,90 Kč |
| 3 | 146,68333 Kč | 440,05 Kč |
| 5 | 141,48000 Kč | 707,40 Kč |
| 7 | 138,15143 Kč | 967,06 Kč |
| 10 | 134,67700 Kč | 1 346,77 Kč |
| 25 | 126,15920 Kč | 3 153,98 Kč |
| 50 | 120,01320 Kč | 6 000,66 Kč |
| 100 | 114,12300 Kč | 11 412,30 Kč |
| Unit Price without VAT: | 158,33000 Kč |
|---|---|
| Unit Price with VAT: | 191,57930 Kč |


