New at DigiKey
Image for CF891-05-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-05-02

DigiKey Part Number
4903-CF891-05-02-ND
4903-CF891-05-02-DS-ND
Manufacturer
Manufacturer Product Number
CF891-05-02
Description
IGUPUR 2C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.236" (5.99mm)
Mfr
Shield Type
Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
80°C
Number of Conductors
2
Conductor Insulation
Thermoplastic Elastomer (TPE)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
60%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
544,51600 Kč222,58 Kč
1042,39500 Kč423,95 Kč
2539,74520 Kč993,63 Kč
5037,83000 Kč1 891,50 Kč
10035,99690 Kč3 599,69 Kč
25033,69004 Kč8 422,51 Kč
50032,02782 Kč16 013,91 Kč
1 00030,43282 Kč30 432,82 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00020,36218 Kč20 362,18 Kč
2 00019,34399 Kč38 687,98 Kč
3 00018,76759 Kč56 302,77 Kč
5 00018,06063 Kč90 303,15 Kč
7 00017,60634 Kč123 244,38 Kč
10 00017,32335 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč