
CF890-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-18-ND 4903-CF890-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-18 |
Description | IGUPUR 18C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.453" (11.51mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20940 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 18 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 5 | 160,46600 Kč | 802,33 Kč |
| 10 | 152,76000 Kč | 1 527,60 Kč |
| 25 | 143,08040 Kč | 3 577,01 Kč |
| 50 | 136,10900 Kč | 6 805,45 Kč |
| 100 | 129,41910 Kč | 12 941,91 Kč |
| 250 | 120,99216 Kč | 30 248,04 Kč |
| 500 | 114,91534 Kč | 57 457,67 Kč |
| 1 000 | 109,08251 Kč | 109 082,51 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 81,71435 Kč | 81 714,35 Kč |
| 2 000 | 77,53932 Kč | 155 078,64 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |


