New at DigiKey
Image for CF890-05-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-05-25

DigiKey Part Number
4903-CF890-05-25-ND
4903-CF890-05-25-DS-ND
Manufacturer
Manufacturer Product Number
CF890-05-25
Description
IGUPUR 25C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.472" (11.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00088,66678 Kč88 666,78 Kč
Manufacturers Standard Package
Unit Price without VAT:88,66678 Kč
Unit Price with VAT:107,28680 Kč