
CF890-05-05 | |
---|---|
DigiKey Part Number | 4903-CF890-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-05 |
Description | IGUPUR 5C/20AWG CTRL 600V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,37000 Kč | 44,37 Kč |
2 | 42,28500 Kč | 84,57 Kč |
3 | 41,03667 Kč | 123,11 Kč |
5 | 39,61800 Kč | 198,09 Kč |
7 | 38,68429 Kč | 270,79 Kč |
10 | 37,74400 Kč | 377,44 Kč |
25 | 35,37760 Kč | 884,44 Kč |
50 | 33,67380 Kč | 1 683,69 Kč |
100 | 32,04490 Kč | 3 204,49 Kč |
Unit Price without VAT: | 44,37000 Kč |
---|---|
Unit Price with VAT: | 53,68770 Kč |