4 Conductor Multi-Conductor Cable Orange 10 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF886-60-04

DigiKey Part Number
4903-CF886-60-04-DS-ND
Manufacturer
Manufacturer Product Number
CF886-60-04
Description
PVC4C/10AWG MOTOR CBL 1KV FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 10 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.571" (14.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Orange
Ratings
UL Style 10107
Features
Flame Retardant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 60%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1251,35000 Kč251,35 Kč
5224,30000 Kč1 121,50 Kč
10213,52900 Kč2 135,29 Kč
25199,94280 Kč4 998,57 Kč
50190,15360 Kč9 507,68 Kč
100180,76970 Kč18 076,97 Kč
250168,94572 Kč42 236,43 Kč
500160,41758 Kč80 208,79 Kč
1 000152,22941 Kč152 229,41 Kč
Manufacturers Standard Package
Unit Price without VAT:251,35000 Kč
Unit Price with VAT:304,13350 Kč