
CF886-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF886-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF886-25-04 |
Description | PVC4C/14AWG MOTOR CBL 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 10107 | |
Features | Flame Retardant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 2 | 86,86500 Kč | 173,73 Kč |
| 3 | 84,40333 Kč | 253,21 Kč |
| 5 | 81,43400 Kč | 407,17 Kč |
| 7 | 79,53857 Kč | 556,77 Kč |
| 10 | 77,56500 Kč | 775,65 Kč |
| 25 | 72,67960 Kč | 1 816,99 Kč |
| 50 | 69,15920 Kč | 3 457,96 Kč |
| 100 | 65,78860 Kč | 6 578,86 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |


