
CF881-15-02 | |
|---|---|
DigiKey Part Number | 4903-CF881-15-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-15-02 |
Description | PVC 2C/16AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 Kč | 41,87 Kč |
| 2 | 39,78500 Kč | 79,57 Kč |
| 3 | 38,74333 Kč | 116,23 Kč |
| 5 | 37,37000 Kč | 186,85 Kč |
| 7 | 36,48286 Kč | 255,38 Kč |
| 10 | 35,59800 Kč | 355,98 Kč |
| 25 | 33,36120 Kč | 834,03 Kč |
| 50 | 31,76160 Kč | 1 588,08 Kč |
| 100 | 30,22430 Kč | 3 022,43 Kč |
| Unit Price without VAT: | 41,87000 Kč |
|---|---|
| Unit Price with VAT: | 50,66270 Kč |


