
CF880-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF880-05-05-ND 4903-CF880-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-05-05 |
Description | PVC 5C/20AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,01685 Kč | 16 016,85 Kč |
| 2 000 | 15,21872 Kč | 30 437,44 Kč |
| 3 000 | 14,76691 Kč | 44 300,73 Kč |
| 5 000 | 14,21275 Kč | 71 063,75 Kč |
| 7 000 | 13,85679 Kč | 96 997,53 Kč |
| 10 000 | 13,48689 Kč | 134 868,90 Kč |
| Unit Price without VAT: | 16,01685 Kč |
|---|---|
| Unit Price with VAT: | 19,38039 Kč |

