New at DigiKey
Image for CF880-05-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-05-05

DigiKey Part Number
4903-CF880-05-05-ND
4903-CF880-05-05-DS-ND
Manufacturer
Manufacturer Product Number
CF880-05-05
Description
PVC 5C/20AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 289
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
537,79600 Kč188,98 Kč
1035,99100 Kč359,91 Kč
2533,74800 Kč843,70 Kč
5032,12280 Kč1 606,14 Kč
10030,56890 Kč3 056,89 Kč
25028,61356 Kč7 153,39 Kč
50027,20458 Kč13 602,29 Kč
1 00025,85316 Kč25 853,16 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00016,01685 Kč16 016,85 Kč
2 00015,21872 Kč30 437,44 Kč
3 00014,76691 Kč44 300,73 Kč
5 00014,21275 Kč71 063,75 Kč
7 00013,85679 Kč96 997,53 Kč
10 00013,48689 Kč134 868,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč