New at DigiKey
Image for CF880-05-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-05-02

DigiKey Part Number
4903-CF880-05-02-ND
4903-CF880-05-02-DS-ND
Manufacturer
Manufacturer Product Number
CF880-05-02
Description
PVC 2C/20AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 530
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
523,35000 Kč116,75 Kč
1022,23700 Kč222,37 Kč
2520,85520 Kč521,38 Kč
5019,85580 Kč992,79 Kč
10018,89820 Kč1 889,82 Kč
25017,69628 Kč4 424,07 Kč
50016,83032 Kč8 415,16 Kč
1 00015,99943 Kč15 999,43 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 0008,85780 Kč8 857,80 Kč
2 0008,41999 Kč16 839,98 Kč
3 0008,17214 Kč24 516,42 Kč
5 0007,86824 Kč39 341,20 Kč
7 0007,67300 Kč53 711,00 Kč
10 0007,47025 Kč74 702,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč