
CF77-UL-25-03 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-25-03-ND 4903-CF77-UL-25-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-25-03 |
Description | PUR 3C/14AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 5 | 122,25000 Kč | 611,25 Kč |
| 10 | 116,39200 Kč | 1 163,92 Kč |
| 25 | 109,03840 Kč | 2 725,96 Kč |
| 50 | 103,73860 Kč | 5 186,93 Kč |
| 100 | 98,65700 Kč | 9 865,70 Kč |
| 250 | 92,25680 Kč | 23 064,20 Kč |
| 500 | 87,64188 Kč | 43 820,94 Kč |
| 1 000 | 83,21192 Kč | 83 211,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,35406 Kč | 61 354,06 Kč |
| 2 000 | 58,23355 Kč | 116 467,10 Kč |
| 3 000 | 56,69460 Kč | 170 083,80 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |


