New at DigiKey
Image for CF77-UL-25-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-25-03

DigiKey Part Number
4903-CF77-UL-25-03-ND
4903-CF77-UL-25-03-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-25-03
Description
PUR 3C/14AWG CONTROL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
5122,25000 Kč611,25 Kč
10116,39200 Kč1 163,92 Kč
25109,03840 Kč2 725,96 Kč
50103,73860 Kč5 186,93 Kč
10098,65700 Kč9 865,70 Kč
25092,25680 Kč23 064,20 Kč
50087,64188 Kč43 820,94 Kč
1 00083,21192 Kč83 211,92 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00061,35406 Kč61 354,06 Kč
2 00058,23355 Kč116 467,10 Kč
3 00056,69460 Kč170 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč