CF77.UL.10.18.D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-15-12

DigiKey Part Number
4903-CF77-UL-15-12-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-15-12
Description
PUR 12C/16AWG CTRL 1000V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.551" (13.99mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1251,13000 Kč251,13 Kč
2239,16500 Kč478,33 Kč
3232,40333 Kč697,21 Kč
5224,16400 Kč1 120,82 Kč
7218,85000 Kč1 531,95 Kč
10213,36600 Kč2 133,66 Kč
25199,77920 Kč4 994,48 Kč
50190,00460 Kč9 500,23 Kč
100180,62730 Kč18 062,73 Kč
Manufacturers Standard Package
Unit Price without VAT:251,13000 Kč
Unit Price with VAT:303,86730 Kč