
CF310-UL-350-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-350-01-ND 4903-CF310-UL-350-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-350-01 |
Description | TPE1C/2AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,47000 Kč | 447,47 Kč |
| 5 | 399,29800 Kč | 1 996,49 Kč |
| 10 | 379,95900 Kč | 3 799,59 Kč |
| 25 | 355,64720 Kč | 8 891,18 Kč |
| 50 | 338,13080 Kč | 16 906,54 Kč |
| 100 | 321,32610 Kč | 32 132,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 201,31833 Kč | 201 318,33 Kč |
| Unit Price without VAT: | 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 541,43870 Kč |



