
CF300-UL-40-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-40-01-D-ND 4903-CF300-UL-40-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-40-01-D |
Description | TPE1C/12AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 5 | 93,10600 Kč | 465,53 Kč |
| 10 | 88,65400 Kč | 886,54 Kč |
| 25 | 83,06800 Kč | 2 076,70 Kč |
| 50 | 79,04060 Kč | 3 952,03 Kč |
| 100 | 75,18330 Kč | 7 518,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,52248 Kč | 44 522,48 Kč |
| 2 000 | 42,27003 Kč | 84 540,06 Kč |
| 3 000 | 40,99433 Kč | 122 982,99 Kč |
| 5 000 | 40,15868 Kč | 200 793,40 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |





