
CF240-02-18 | |
|---|---|
DigiKey Part Number | 4903-CF240-02-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-02-18 |
Description | PVC300V 18C/24AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,19000 Kč | 164,19 Kč |
| 5 | 146,71800 Kč | 733,59 Kč |
| 10 | 139,66700 Kč | 1 396,67 Kč |
| 25 | 130,83000 Kč | 3 270,75 Kč |
| 50 | 124,45600 Kč | 6 222,80 Kč |
| 100 | 118,34520 Kč | 11 834,52 Kč |
| 250 | 110,64976 Kč | 27 662,44 Kč |
| 500 | 105,09970 Kč | 52 549,85 Kč |
| 1 000 | 99,77258 Kč | 99 772,58 Kč |
| Unit Price without VAT: | 164,19000 Kč |
|---|---|
| Unit Price with VAT: | 198,66990 Kč |



