CF211-02-01-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF211-05-06-02

DigiKey Part Number
4903-CF211-05-06-02-DS-ND
Manufacturer
Manufacturer Product Number
CF211-05-06-02
Description
PVC300V 6PR/20AWG DATA CBL FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.453" (11.51mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 2464
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1203,90000 Kč203,90 Kč
2194,33000 Kč388,66 Kč
3188,85000 Kč566,55 Kč
5182,13600 Kč910,68 Kč
7177,83143 Kč1 244,82 Kč
10173,37600 Kč1 733,76 Kč
25162,37000 Kč4 059,25 Kč
50154,43880 Kč7 721,94 Kč
100146,83420 Kč14 683,42 Kč
Manufacturers Standard Package
Unit Price without VAT:203,90000 Kč
Unit Price with VAT:246,71900 Kč