
CF211-05-01-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-01-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-01-02 |
Description | PVC300V 1PR/20AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 5 | 86,68400 Kč | 433,42 Kč |
| 10 | 82,55800 Kč | 825,58 Kč |
| 25 | 77,35440 Kč | 1 933,86 Kč |
| 50 | 73,60760 Kč | 3 680,38 Kč |
| 100 | 70,01440 Kč | 7 001,44 Kč |
| 250 | 65,49244 Kč | 16 373,11 Kč |
| 500 | 62,23222 Kč | 31 116,11 Kč |
| 1 000 | 59,10335 Kč | 59 103,35 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |





