
CF211-02-10-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-10-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-10-02 |
Description | PVC300V 10PR/24AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,97000 Kč | 308,97 Kč |
| 2 | 294,19500 Kč | 588,39 Kč |
| 3 | 285,87333 Kč | 857,62 Kč |
| 5 | 275,72200 Kč | 1 378,61 Kč |
| 7 | 269,20000 Kč | 1 884,40 Kč |
| 10 | 262,44700 Kč | 2 624,47 Kč |
| 25 | 245,70240 Kč | 6 142,56 Kč |
| 50 | 233,64720 Kč | 11 682,36 Kč |
| 100 | 222,08320 Kč | 22 208,32 Kč |
| Unit Price without VAT: | 308,97000 Kč |
|---|---|
| Unit Price with VAT: | 373,85370 Kč |


