
CF140-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF140-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-25-04 |
Description | PVC4C/14AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,87000 Kč | 165,87 Kč |
| 5 | 148,19200 Kč | 740,96 Kč |
| 10 | 141,07700 Kč | 1 410,77 Kč |
| 25 | 132,13520 Kč | 3 303,38 Kč |
| 50 | 125,69800 Kč | 6 284,90 Kč |
| 100 | 119,52820 Kč | 11 952,82 Kč |
| 250 | 111,75360 Kč | 27 938,40 Kč |
| 500 | 106,14842 Kč | 53 074,21 Kč |
| 1 000 | 100,76635 Kč | 100 766,35 Kč |
| Unit Price without VAT: | 165,87000 Kč |
|---|---|
| Unit Price with VAT: | 200,70270 Kč |


