CF140-05-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140-07-12

DigiKey Part Number
4903-CF140-07-12-DS-ND
Manufacturer
Manufacturer Product Number
CF140-07-12
Description
PVC12C/18AWG CTRL 300V FLEX FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.512" (13.01mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 20200
Features
Flame Retardant, Rip Cord
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
80%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1146,85000 Kč146,85 Kč
2139,87500 Kč279,75 Kč
3135,95000 Kč407,85 Kč
5131,18800 Kč655,94 Kč
7128,07429 Kč896,52 Kč
10124,89700 Kč1 248,97 Kč
25116,98960 Kč2 924,74 Kč
50111,29460 Kč5 564,73 Kč
100105,83720 Kč10 583,72 Kč
Manufacturers Standard Package
Unit Price without VAT:146,85000 Kč
Unit Price with VAT:177,68850 Kč