
CF130US-15-10 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-10-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-10 |
Description | PVC10C/16AWG TCER 600V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.560" (14.22mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 5 | 240,05400 Kč | 1 200,27 Kč |
| 10 | 228,47700 Kč | 2 284,77 Kč |
| 25 | 213,93520 Kč | 5 348,38 Kč |
| 50 | 203,45660 Kč | 10 172,83 Kč |
| 100 | 193,40950 Kč | 19 340,95 Kč |
| 250 | 180,74624 Kč | 45 186,56 Kč |
| 500 | 171,61266 Kč | 85 806,33 Kč |
| 1 000 | 162,84343 Kč | 162 843,43 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |


