
CF130-05-25 | |
|---|---|
DigiKey Part Number | 4903-CF130-05-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-05-25 |
Description | PVC25C/20AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 5 | 164,96000 Kč | 824,80 Kč |
| 10 | 157,02300 Kč | 1 570,23 Kč |
| 25 | 147,06160 Kč | 3 676,54 Kč |
| 50 | 139,89280 Kč | 6 994,64 Kč |
| 100 | 133,01390 Kč | 13 301,39 Kč |
| 250 | 124,35100 Kč | 31 087,75 Kč |
| 500 | 118,10326 Kč | 59 051,63 Kč |
| 1 000 | 112,10454 Kč | 112 104,54 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |


