
CF130-02-12 | |
|---|---|
DigiKey Part Number | 4903-CF130-02-12-ND 4903-CF130-02-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-02-12 |
Description | PVC12C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 82,64800 Kč | 413,24 Kč |
| 10 | 78,70100 Kč | 787,01 Kč |
| 25 | 73,73640 Kč | 1 843,41 Kč |
| 50 | 70,16280 Kč | 3 508,14 Kč |
| 100 | 66,74210 Kč | 6 674,21 Kč |
| 250 | 62,43292 Kč | 15 608,23 Kč |
| 500 | 59,32732 Kč | 29 663,66 Kč |
| 1 000 | 56,34687 Kč | 56 346,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,17547 Kč | 40 175,47 Kč |
| 2 000 | 38,14623 Kč | 76 292,46 Kč |
| 3 000 | 36,99701 Kč | 110 991,03 Kč |
| 5 000 | 35,95908 Kč | 179 795,40 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


