
CF10-07-20 | |
|---|---|
DigiKey Part Number | 4903-CF10-07-20-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-07-20 |
Description | TPE20C/18AWG CTRL 1KV FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Blue 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.01mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,82000 Kč | 589,82 Kč |
| 5 | 526,20800 Kč | 2 631,04 Kč |
| 10 | 500,67400 Kč | 5 006,74 Kč |
| 25 | 468,52240 Kč | 11 713,06 Kč |
| 50 | 445,34640 Kč | 22 267,32 Kč |
| 100 | 423,11760 Kč | 42 311,76 Kč |
| 250 | 395,08912 Kč | 98 772,28 Kč |
| 500 | 375,86880 Kč | 187 934,40 Kč |
| Unit Price without VAT: | 589,82000 Kč |
|---|---|
| Unit Price with VAT: | 713,68220 Kč |



