
CF10-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF10-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-05-05 |
Description | TPE5C/20AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Blue 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 5 | 149,16000 Kč | 745,80 Kč |
| 10 | 142,00300 Kč | 1 420,03 Kč |
| 25 | 133,01080 Kč | 3 325,27 Kč |
| 50 | 126,52740 Kč | 6 326,37 Kč |
| 100 | 120,31550 Kč | 12 031,55 Kč |
| 250 | 112,48952 Kč | 28 122,38 Kč |
| 500 | 106,84644 Kč | 53 423,22 Kč |
| 1 000 | 101,42879 Kč | 101 428,79 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |


