
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 4.060" (103.12mm) | |
Minimum Bend Radius | 3.940" (100.08mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 4.690" (119.13mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,56000 Kč | 1 666,56 Kč |
| 10 | 1 416,68100 Kč | 14 166,81 Kč |
| 30 | 1 311,08300 Kč | 39 332,49 Kč |
| 60 | 1 248,58200 Kč | 74 914,92 Kč |
| 120 | 1 189,07158 Kč | 142 688,59 Kč |
| Unit Price without VAT: | 1 666,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,53760 Kč |


