
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 4.060" (103.12mm) | |
Minimum Bend Radius | 2.160" (54.86mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 4.690" (119.13mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 778,51000 Kč | 1 778,51 Kč |
| 10 | 1 511,68500 Kč | 15 116,85 Kč |
| 30 | 1 399,01100 Kč | 41 970,33 Kč |
| 60 | 1 332,32117 Kč | 79 939,27 Kč |
| 120 | 1 274,31442 Kč | 152 917,73 Kč |
| Unit Price without VAT: | 1 778,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 151,99710 Kč |


