
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 3.030" (76.96mm) | |
Minimum Bend Radius | 4.920" (124.97mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 3.660" (92.96mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 716,59000 Kč | 1 716,59 Kč |
| 10 | 1 459,08800 Kč | 14 590,88 Kč |
| 30 | 1 350,33233 Kč | 40 509,97 Kč |
| 60 | 1 285,94900 Kč | 77 156,94 Kč |
| 120 | 1 224,66108 Kč | 146 959,33 Kč |
| Unit Price without VAT: | 1 716,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,07390 Kč |


