
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 2.240" (56.90mm) | |
Minimum Bend Radius | 2.950" (74.93mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 2.870" (72.90mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,22000 Kč | 1 461,22 Kč |
| 10 | 1 242,11400 Kč | 12 421,14 Kč |
| 30 | 1 149,53833 Kč | 34 486,15 Kč |
| 60 | 1 094,71717 Kč | 65 683,03 Kč |
| 120 | 1 042,54325 Kč | 125 105,19 Kč |
| Unit Price without VAT: | 1 461,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,07620 Kč |


