Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500-03-055-0

DigiKey Part Number
4903-2500-03-055-0-ND
Manufacturer
Manufacturer Product Number
2500-03-055-0
Description
CBLECARRIER 1.38H X 1.5W 1 METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Box
Part Status
Active
Frame Type
Open
Loading Side
Inside and Outside Bend
Cavity Height
0.980" (24.89mm)
Cavity Width
1.500" (38.10mm)
Minimum Bend Radius
2.160" (54.86mm)
Outer Height
1.380" (35.05mm)
Outer Width
2.130" (54.10mm)
Length
39.370" (1000.00mm)
Link Pitch
1.810" (45.97mm)
Features
-
Material
Igumid G
Operating Temperature
-40°C ~ 120°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 446,13000 Kč1 446,13 Kč
101 229,22300 Kč12 292,23 Kč
301 137,60167 Kč34 128,05 Kč
601 083,35683 Kč65 001,41 Kč
1201 031,72450 Kč123 806,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 446,13000 Kč
Unit Price with VAT:1 749,81730 Kč