Mounting Bracket 1400, 1450, 1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14050-12PZ

DigiKey Part Number
4903-14050-12PZ-ND
Manufacturer
Manufacturer Product Number
14050-12PZ
Description
LOCK BRACKET FOR 1500 WITH 2.50W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Mounting Bracket 1400, 1450, 1500 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Box
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
1400, 1450, 1500 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,12000 Kč419,12 Kč
10356,10500 Kč3 561,05 Kč
25333,80120 Kč8 345,03 Kč
50317,87200 Kč15 893,60 Kč
100302,70930 Kč30 270,93 Kč
250283,77284 Kč70 943,21 Kč
500270,24678 Kč135 123,39 Kč
Manufacturers Standard Package
Unit Price without VAT:419,12000 Kč
Unit Price with VAT:507,13520 Kč