
EB_NN03-320-C-WF | |
---|---|
DigiKey Part Number | 2115-EB_NN03-320-C-WF-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN03-320-C-WF |
Description | DUO MXTEND WIFI-DUAL BAND CORNER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NN03-320 DUO mXTEND™ Antenna 2.4GHz ~ 2.5GHz, 4.8GHz ~ 5.875GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz, 4.8GHz ~ 5.875GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NN03-320 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 584,95000 Kč | 1 584,95 Kč |
10 | 1 581,20500 Kč | 15 812,05 Kč |
Unit Price without VAT: | 1 584,95000 Kč |
---|---|
Unit Price with VAT: | 1 917,78950 Kč |