
EB_NN03-310-M+5G | |
|---|---|
DigiKey Part Number | 2115-EB_NN03-310-M+5G-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN03-310-M+5G |
Description | EVAL TRIO MXTEND MOBILE 5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NN03-310 TRIO mXTEND™ Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NN03-310 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,69000 Kč | 1 601,69 Kč |
| Unit Price without VAT: | 1 601,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,04490 Kč |

